Print Page
222LMVAAR
Tactile Switch, 222L Series, Top Actuated, Surface Mount, Round Button, 225 gf, 50mA at 32VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No222LMVAARCopy
Manufacturer Standard Lead Time33 weeks
Order Code3778107
Product Range222L Series
Your Part Number
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No222LMVAARCopy
Manufacturer Standard Lead Time33 weeks
Order Code3778107
Product Range222L Series
Technical Datasheet
Product Range222L Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force225gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Series 222L IP67 rated tactile switch
- Surface mount gull wing terminal configurations
- Compatible with IR reflow and manual soldering
- Variety of operating force & actuator height options
- Silicone rubber actuator
- Long life
- Excellent tactile feel
Technical Specifications
Product Range
222L Series
Switch Mounting
Surface Mount
Actuating Force
225gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007