Print Page
220AMB10R
Rotary Coded Switch, 220 Series, Surface Mount, 10 Position, 50 VDC, BCD, 100 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No220AMB10R
Order Code3778108
Product Range220 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCTS
Manufacturer Part No220AMB10R
Order Code3778108
Product Range220 Series
Technical Datasheet
Product Range220 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCTo Be Advised
Technical Specifications
Product Range
220 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039