Print Page
220ADA16
Rotary Coded Switch, 220 Series, Through Hole, 16 Position, 50 VDC, Hexadecimal, 100 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No220ADA16Copy
Manufacturer Standard Lead Time21 weeks
Order Code3778106
Product Range220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.620 (CNY18.7806) |
| 10+ | CNY15.470 (CNY17.4811) |
| 25+ | CNY14.410 (CNY16.2833) |
| 50+ | CNY13.780 (CNY15.5714) |
| 100+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.62 (CNY18.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No220ADA16Copy
Manufacturer Standard Lead Time21 weeks
Order Code3778106
Product Range220 Series
Technical Datasheet
Product Range220 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage50VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
220 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Through Hole
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079