Print Page
208-8
DIP / SIP Switch, 8 Circuits, Slide, Through Hole, SPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No208-8Copy
Manufacturer Standard Lead Time14 weeks
Order Code3778073
Product Range208 Series
Your Part Number
8,238 In Stock
Need more?
8,238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.420 (CNY7.2546) |
| 10+ | CNY5.470 (CNY6.1811) |
| 25+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY4.540 (CNY5.1302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.42 (CNY7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No208-8Copy
Manufacturer Standard Lead Time14 weeks
Order Code3778073
Product Range208 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range208 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 208 series 8 position through-hole SPST DIP switch
- Tin plated contact design incorporating a dimple-to-flat surface wiping interface
- Standard (0.89mm/.035") actuator height
- No bottom epoxy seal and no top tape seal
- Economical choice for suitable applications
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
208 Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003312