Print Page
195-4MST
DIP / SIP Switch, 4 Circuits, Piano Key, Through Hole, SPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No195-4MSTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3778076
Product Range195 Series
Your Part Number
1,029 In Stock
Need more?
1,029 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY5.950 (CNY6.7235) |
| 25+ | CNY5.280 (CNY5.9664) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.88 (CNY7.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No195-4MSTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3778076
Product Range195 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range195 Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 195 series 4 position side actuated through-hole SPST DIP switch
- Contact wiping action on make and break
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Tn plated contacts and with black housing
- Medium actuator (1.14mm/.045"), bottom seal and top tape seal
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
195 Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001843