Print Page
193-8MSR
DIP / SIP Switch, 8 Circuits, Piano Key, Surface Mount, SPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No193-8MSRCopy
Manufacturer Standard Lead Time15 weeks
Order Code3778090
Product Range193 Series
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.250 (CNY14.9725) |
| 10+ | CNY11.210 (CNY12.6673) |
| 25+ | CNY10.400 (CNY11.752) |
| 50+ | CNY9.840 (CNY11.1192) |
| 100+ | CNY9.270 (CNY10.4751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No193-8MSRCopy
Manufacturer Standard Lead Time15 weeks
Order Code3778090
Product Range193 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range193 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 193 series 8 position side actuated SPST DIP switch
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Integral terminal and contact locked into high temperature plastic base
- Gold plated contacts for long-term contact corrosion resistance
- Medium actuator (1.14mm/.045") and bottom seal
- Ideal choice for any network or security system
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
193 Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003918