Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoTD2410Copy
Manufacturer Standard Lead Time23 weeks
Order Code1200267
Product RangeT Series
Your Part Number
72 In Stock
Need more?
25 Delivery in 3-4 Business Days(SG stock)
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,209.680 (CNY1,366.9384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,209.68 (CNY1,366.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoTD2410Copy
Manufacturer Standard Lead Time23 weeks
Order Code1200267
Product RangeT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeT Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TD2410 is a panel-mount TRIAC output Solid State Relay with screw terminals and thermally conductive epoxy encapsulation.
- Zero-crossing (resistive loads) output
- 400Vpk Transient overvoltage
- 8mARMS Maximum off-state leakage current at rated voltage
- 40mARMS Minimum load current
- 120Apk Maximum surge current (16.6ms)
- 1.6Vpk Maximum on-state voltage drop at rated current
- 1.48°C/W Thermal resistance junction to case
- 3VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
T Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
