Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHA4825Copy
Manufacturer Standard Lead Time22 weeks
Order Code1613843
Product RangeHA48 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY617.890 (CNY698.2157) |
| 5+ | CNY607.050 (CNY685.9665) |
| 10+ | CNY596.200 (CNY673.706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY617.89 (CNY698.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHA4825Copy
Manufacturer Standard Lead Time22 weeks
Order Code1613843
Product RangeHA48 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max530Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeHA48 Series
Product Overview
The HA4825 is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It offers redesigned housing with anti-rotation barriers and a zero voltage turn-on switching. It has aluminium base plate and current regulated nominal input impedance.
- Improved SEMS screw and washer
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- EMC compliant to level 3
- 4000Vrms Input/output dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -40 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
280VAC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
HA48 Series
Technical Docs (4)
Alternatives for HA4825
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0865
