Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCL240D05CCopy
Manufacturer Standard Lead Time28 weeks
Order Code1833500
Product RangeCL Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.360 (CNY404.9468) |
| 5+ | CNY347.510 (CNY392.6863) |
| 10+ | CNY336.660 (CNY380.4258) |
| 20+ | CNY329.930 (CNY372.8209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.36 (CNY404.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCL240D05CCopy
Manufacturer Standard Lead Time28 weeks
Order Code1833500
Product RangeCL Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeCL Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CL240D05C is a panel-mount Solid State Relay with Triac output. It has redesigned housing with anti-rotation barriers and aluminium base plate, current limited nominal input impedance and a zero voltage turn-on switching.
- Green LED status indicator display
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CL Series
Technical Docs (2)
Alternatives for CL240D05C
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
