Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoASO241Copy
Manufacturer Standard Lead Time11 weeks
Order Code1200222
Product RangeASO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.940 (CNY155.8722) |
| 5+ | CNY134.650 (CNY152.1545) |
| 10+ | CNY131.350 (CNY148.4255) |
| 20+ | CNY128.430 (CNY145.1259) |
| 50+ | CNY125.500 (CNY141.815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.94 (CNY155.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoASO241Copy
Manufacturer Standard Lead Time11 weeks
Order Code1200222
Product RangeASO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.5A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max10VDC
Product RangeASO Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ASO241 is a mini-SIP Solid State Relay with thermally conductive epoxy encapsulation. The ASO series AC output solid state relay for PCB mounting.
- Zero voltage turn-on
- SCR output
- DC control
- 600Vpk Transient overvoltage
- 0.1mA RMS Maximum off-state leakage current at rated voltage
- 0.025ARMS Minimum load current
- 40Apk Maximum surge current (16.6ms)
- 1.5Vpk Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (with maximum load)
- 4VDC Must turn on voltage
- 1VDC Must turn off voltage
- 2500VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
1.5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
ASO Series
Technical Docs (3)
Alternatives for ASO241
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003883
