Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137112Copy
Order Code2784841
Product RangeGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY805.630 (CNY910.3619) |
| 5+ | CNY786.450 (CNY888.6885) |
| 10+ | CNY767.260 (CNY867.0038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY805.63 (CNY910.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137112Copy
Order Code2784841
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min18VAC
Control Voltage Max36VAC
Product RangeGN Series
Product Overview
The 84137112 from Crydom is a GN series AC output solid state relay. The GN series offers a group of robust and versatile general-purpose panel mount relays. These GN series powerful single phase SSRs have superior thermal performance due to the use of DBC technology. It features anti-rotation barriers, flexible control voltage, LED input status indicator and overvoltage protection.
- Control voltage range from 18VDC to 36VDC
- 48VAC to 660VAC/zero voltage turn-on
- Rated current is 25A
- Improved SEMS screw and washer
- IP20 protection class
- UL approved, CE compliant to EN60950-1
- EMC compliant to level 3
- Dielectric strength, input/output/base(50/60Hz) is 4000Vrms
- Operating temperature range from -40°C to 80°C
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
36VAC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
18VAC
Product Range
GN Series
Technical Docs (1)
Alternatives for 84137112
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
