Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137001Copy
Manufacturer Standard Lead Time19 weeks
Order Code2784837
Product RangeGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY682.700 (CNY771.451) |
| 5+ | CNY666.460 (CNY753.0998) |
| 10+ | CNY650.220 (CNY734.7486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY682.70 (CNY771.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137001Copy
Manufacturer Standard Lead Time19 weeks
Order Code2784837
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeGN Series
Product Overview
The 84137001 from Crydom is a GN series AC output solid state relay. The GN series offers a group of robust and versatile general-purpose panel mount relays. These GN series powerful single phase SSRs have superior thermal performance due to the use of DBC technology. It features anti-rotation barriers, flexible control voltage, LED input status indicator and overvoltage protection.
- Control voltage range from 90VDC to 280VDC
- 24VAC to 280VAC/zero voltage turn-on
- Rated current is 10A
- Improved SEMS screw and washer
- IP20 protection class
- UL approved, CE compliant to EN60950-1
- EMC compliant to level 3
- Dielectric strength, input/output/base(50/60Hz) is 4000Vrms
- Operating temperature range from -40°C to 80°C
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
GN Series
Technical Docs (2)
Alternatives for 84137001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
