Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoX0230931Copy
Manufacturer Standard Lead Time11 weeks
Order Code3388833
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.820 (CNY147.8266) |
| 5+ | CNY124.140 (CNY140.2782) |
| 10+ | CNY118.390 (CNY133.7807) |
| 20+ | CNY112.090 (CNY126.6617) |
| 50+ | CNY106.570 (CNY120.4241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.82 (CNY147.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoX0230931Copy
Manufacturer Standard Lead Time11 weeks
Order Code3388833
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch Type-
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom250V
Operating Force Max3.4N
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
3.4N
Microswitch Actuator
Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
