Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNRM4B1BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4036936
Product RangeGNRD Mini Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.240 (CNY507.6412) |
| 5+ | CNY440.260 (CNY497.4938) |
| 10+ | CNY431.280 (CNY487.3464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.24 (CNY507.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRM4B1BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4036936
Product RangeGNRD Mini Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max460VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min8.5VAC
Control Voltage Max30VAC
Product RangeGNRD Mini Series
SVHCLead (21-Jan-2025)
Product Overview
GNRM4B1B is GRN mini series DIN rail solid state relay with AC single phase output. It is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose. It has built-in output overvoltage protection.
- Output current is 4A, control voltage range from 12 to 30V / 8.5 to 30V
- Output voltage range from 12 to 460V (special zero cross)
- Maximum reverse voltage is -30V
- DIN mount SSR, special zero cross switching
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 housing material, minimum power factor is 0.45
Technical Specifications
Contact Configuration
-
Operating Voltage Max
460VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
8.5VAC
Product Range
GNRD Mini Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
