Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoBM1R16MV1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2706225
Product RangeSyrline Series
Your Part Number
12 In Stock
10 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.310 (CNY1,070.4603) |
| 5+ | CNY929.510 (CNY1,050.3463) |
| 10+ | CNY911.720 (CNY1,030.2436) |
| 25+ | CNY893.860 (CNY1,010.0618) |
| 50+ | CNY876.060 (CNY989.9478) |
| 100+ | CNY858.260 (CNY969.8338) |
| 10000+ | CNY840.470 (CNY949.7311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY947.31 (CNY1,070.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoBM1R16MV1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2706225
Product RangeSyrline Series
Technical Datasheet
Contact Voltage VDC30VDC
Time Min0.5s
Time Max10Days
Product RangeSyrline Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentKnob
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
10Days
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Knob
Time Min
0.5s
Product Range
Syrline Series
Contact Current
16A
Contact Voltage VAC
250VAC
Nom Input Voltage
240VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
