Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,696.490 (CNY5,307.0337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,696.49 (CNY5,307.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88970523Copy
Order Code2855771
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size128mm x 102mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
128mm x 102mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93
