Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88829198Copy
Order Code2426541
Product RangeEMER8 Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY936.240 (CNY1,057.9512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY936.24 (CNY1,057.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88829198Copy
Order Code2426541
Product RangeEMER8 Series
Technical Datasheet
Product RangeEMER8 Series
Time Min0.1s
Supply Voltage Max240V
Current Rating Nom5A
Technical Specifications
Product Range
EMER8 Series
Supply Voltage Max
240V
Time Min
0.1s
Current Rating Nom
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
