Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84874320
Order Code1365250
Product RangeHSV Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,932.740 (CNY2,183.9962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,932.74 (CNY2,184.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84874320
Order Code1365250
Product RangeHSV Series
Technical Datasheet
Coil Voltage240V
Product RangeHSV Series
Contact Voltage AC Nom250V
Contact Material-
IP Rating-
Technical Specifications
Coil Voltage
240V
Contact Voltage AC Nom
250V
IP Rating
-
Product Range
HSV Series
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474
