Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84134017NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4240754
Product RangeGN Fast-on Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.090 (CNY522.1617) |
| 5+ | CNY455.210 (CNY514.3873) |
| 10+ | CNY446.110 (CNY504.1043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.09 (CNY522.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84134017NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4240754
Product RangeGN Fast-on Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max30VDC
Product RangeGN Fast-on Series
SVHCLead (21-Jan-2025)
Product Overview
84134017N is a GN Fast-on series, panel mount – single channel solid state relay. It is designed to be used in almost any application, offering very long life expectancy and is easy to install, easy to use, robust, and multipurpose. It is recognized by cRUus, and UKCA.
- 25A rated load current
- Fast-on terminals for easy installation in applications that control resistive loads
- Output voltage range from 24V to 280V, control voltage range from 4V to 30V
- 4V minimum turn-on voltage
- 50mA maximum input current
- 600 ohm nominal input impedance
- 0.8pF maximum capacitance (input/output)
- Ambient operating temperature range from -40°C to 80°C
- Input status indicator LED-green, zero cross turn-on
- UL94 V-0 housing, aluminium baseplate material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GN Fast-on Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
