Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No83133169Copy
Order Code2506847
Product Range83133 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY538.460 (CNY608.4598) |
| 5+ | CNY471.150 (CNY532.3995) |
| 10+ | CNY394.080 (CNY445.3104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.46 (CNY608.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83133169Copy
Order Code2506847
Product Range83133 Series
Technical Datasheet
Contact Current Max5A
Product Range83133 Series
Contact Voltage AC Nom250VAC
Operating Force Max1.6N
Product Overview
The 83133169 is a snap-action SPDT Basic Switch with glass-filled polyamide case, stainless steel flat and polyamide roller lever. This basic switch features I (changeover) function.
- Double break switching
- Cupro-nickel terminals
- Silver contacts
- IP40 protection rating
- 0.4N minimum release force
Applications
Industrial
Technical Specifications
Contact Current Max
5A
Contact Voltage AC Nom
250VAC
Product Range
83133 Series
Operating Force Max
1.6N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
