Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,196.480 (CNY1,352.0224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,196.48 (CNY1,352.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 82869015 is a DC Geared Motor with ovoid gearbox. It features high-performance 2Nm torque rated plastic gears and optional encoder built into the motor.
- 1daN Axial load static
- 10daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7.2rpm
Power Rating
3.9W
Motor Size
32mm
Supply Voltage VDC
24V
Torque Max
2N-m
Gear Ratio TO: 1
600
Product Range
82 869 0
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22

