Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No82344778Copy
Manufacturer Standard Lead Time14 weeks
Order Code3094250
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.280 (CNY791.3164) |
| 5+ | CNY677.580 (CNY765.6654) |
| 10+ | CNY656.360 (CNY741.6868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.28 (CNY791.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No82344778Copy
Manufacturer Standard Lead Time14 weeks
Order Code3094250
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW (Clockwise)
Supply Voltage VAC230V
Frequency50Hz
Rotational Speed Max1rpm
Input Power3W
Starting Torque0.5N-m
Gear Ratio TO: 1600
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 82344778 is an AC Geared Motor offers constant speed and clockwise direction of rotation. It is suitable for use with programming devices (time base), office equipment, motorised/moving light displays, scanners and pumps applications.
- Single direction synchronous geared motor
- Direction of rotation controlled by long-life mechanical anti-return (<gt/>10⁷ starts)
- Permanent magnet rotor
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
1rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Rotation Direction
CW (Clockwise)
Frequency
50Hz
Input Power
3W
Gear Ratio TO: 1
600
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
