Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No82344738Copy
Manufacturer Standard Lead Time12 weeks
Order Code3091260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.520 (CNY781.4176) |
| 5+ | CNY669.100 (CNY756.083) |
| 10+ | CNY648.150 (CNY732.4095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.52 (CNY781.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No82344738Copy
Manufacturer Standard Lead Time12 weeks
Order Code3091260
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCCW (Counter Clockwise)
Supply Voltage VAC230V
Frequency50Hz
Rotational Speed Max30rpm
Input Power3W
Starting Torque0.5N-m
Gear Ratio TO: 120
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
30rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Rotation Direction
CCW (Counter Clockwise)
Frequency
50Hz
Input Power
3W
Gear Ratio TO: 1
20
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
