Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81921505.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3397332
Product RangeAdjustable Stop Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY961.300 (CNY1,086.269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY961.30 (CNY1,086.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81921505.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3397332
Product RangeAdjustable Stop Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsPush In
Contact Current Max-
Contact Voltage DC Nom-
Product RangeAdjustable Stop Series
Contact Voltage AC Nom-
Operating Force Max21N
SVHCLead
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
-
Product Range
Adjustable Stop Series
Operating Force Max
21N
Microswitch Actuator
Pin Plunger
Switch Terminals
Push In
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107503
