Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No80835006Copy
Manufacturer Standard Lead Time15 weeks
Order Code3089836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,686.480 (CNY3,035.7224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,686.48 (CNY3,035.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 80835006 is a DC Geared Motor with high quality all-metal integral-type gear-box. It is suitable for use with motor-driven blinds and shutters, opening and closing doors, staplers, collators, X-ray equipment, agro-foodstuffs industry and motorised point-of-sale displays applications.
- Long life
- 1800RPM Standard motor speed
- 24VDC Nominal voltage rating
- 6daN Axial load dynamic
- 6daN Radial load dynamic
- 33W Maximum usable power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
14.7rpm
Power Rating
27W
Motor Size
-
Product Range
-
Supply Voltage VDC
24V
Torque Max
5N-m
Gear Ratio TO: 1
-
External Length
142.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
