Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCHES
Manufacturer Part No83870101Copy
Manufacturer Standard Lead Time9 weeks
Order Code3282038
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,022.270 (CNY1,155.1651) |
| 5+ | CNY984.080 (CNY1,112.0104) |
| 10+ | CNY934.070 (CNY1,055.4991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,022.27 (CNY1,155.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCHES
Manufacturer Part No83870101Copy
Manufacturer Standard Lead Time9 weeks
Order Code3282038
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max10N
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max-
Contact Voltage DC Max-
SVHCLead
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
-
Operating Force Max
10N
Contact Current DC Max
-
SVHC
Lead
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
