Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83160710Copy
Order Code2844123
Product Range83160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.020 (CNY99.4626) |
| 5+ | CNY86.070 (CNY97.2591) |
| 10+ | CNY84.530 (CNY95.5189) |
| 20+ | CNY80.630 (CNY91.1119) |
| 50+ | CNY75.000 (CNY84.750) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.02 (CNY99.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83160710Copy
Order Code2844123
Product Range83160 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max6A
Contact Voltage DC Nom-
Product Range83160 Series
Contact Voltage AC Nom250VAC
Operating Force Max4N
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
83160 Series
Operating Force Max
4N
Microswitch Actuator
Roller Lever
Switch Terminals
-
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
