Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoTL1-01Copy
Order Code3680055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,627.030 (CNY2,968.5439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,627.03 (CNY2,968.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoTL1-01Copy
Order Code3680055
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max400VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Technical Specifications
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Supply Voltage Max
400VAC
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303330
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
