Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEAWT-02-0000-P0000U9E7Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698330
Product RangeXLamp XQ-E Plus Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.640 (CNY13.1532) |
| 10+ | CNY10.900 (CNY12.317) |
| 25+ | CNY10.650 (CNY12.0345) |
| 50+ | CNY10.400 (CNY11.752) |
| 100+ | CNY10.150 (CNY11.4695) |
| 500+ | CNY9.540 (CNY10.7802) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.64 (CNY13.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-02-0000-P0000U9E7Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698330
Product RangeXLamp XQ-E Plus Series
Technical Datasheet
Product RangeXLamp XQ-E Plus Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test80.6lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.75V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Plus Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.75V
Power Dissipation Pd
5W
LED Colour
Warm White
Luminous Flux @ Test
80.6lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
