Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00F02
Order Code2414857
Product RangeXLamp XP-E Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00F02
Order Code2414857
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test122lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
10000K
Forward Voltage @ Test
3.05V
Power Dissipation Pd
3.5W
LED Colour
Cool White
Luminous Flux @ Test
122lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
