Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDROY-00-0000-000000N01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2838968
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.600 (CNY11.978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY10,600.00 (CNY11,978.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDROY-00-0000-000000N01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2838968
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColourRoyal Blue
Forward Current If Max1A
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
MSL-
Technical Specifications
Product Range
XLamp XB-D Series
Forward Current If Max
1A
Luminous Intensity @ Test
-
MSL
-
LED Colour
Royal Blue
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319
