Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDRED-00-0000-000000701..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2216678
Product RangeXLamp XB-D Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY10.980 (CNY12.4074) |
| 25+ | CNY10.830 (CNY12.2379) |
| 50+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.390 (CNY9.4807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDRED-00-0000-000000701..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2216678
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColourRed
Wavelength Typ630nm
Viewing Angle140°
Luminous Flux @ Test67.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Alternatives for XBDRED-00-0000-000000701..
1 Product Found
Technical Specifications
Product Range
XLamp XB-D Series
Wavelength Typ
630nm
Luminous Flux @ Test
67.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Colour
Red
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Power Dissipation Pd
3W
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
