Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoLC503FPG1-30P-A3-00001Copy
Manufacturer Standard Lead Time12 weeks
Order Code1648987
Your Part Number
1,032 In Stock
Need more?
1,032 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.010 (CNY2.2713) |
| 10+ | CNY1.930 (CNY2.1809) |
| 25+ | CNY1.900 (CNY2.147) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.01 (CNY2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLC503FPG1-30P-A3-00001Copy
Manufacturer Standard Lead Time12 weeks
Order Code1648987
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ535nm
Luminous Intensity12.5cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LC503FPG1-30P-A3-00001 is a 5mm green Round LED Lamp with water-transparent lens.
- -40 to 95°C Operating temperature range
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
12.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
535nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
