Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoJQ5050AWT-00-0000-000C0HB330ECopy
Order Code
Re-Reel2853295RL
Cut Tape2853295
Product RangeJ 5050
Technical Datasheet
Product RangeJ 5050
LED ColourWarm White
Viewing Angle120°
Forward Current If Max480mA
Forward Voltage @ Test9.3V
Forward Current @ Test400mA
Power Dissipation Pd4W
Product Overview
J-Series LEDs extend Cree’s industry‑leading portfolio of lighting‑class LEDs to a broader set of applications. The J-Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable EMC package. The J-Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area and indoor directional lights.
Applications
LED Lighting
Technical Specifications
Product Range
J 5050
Viewing Angle
120°
Forward Voltage @ Test
9.3V
Power Dissipation Pd
4W
LED Colour
Warm White
Forward Current If Max
480mA
Forward Current @ Test
400mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

