Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMT2850-0000-000N0B0A50ECopy
Order Code2946176
Product RangeXLamp CMT2850
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT2850-0000-000N0B0A50ECopy
Order Code2946176
Product RangeXLamp CMT2850
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max73
Power Rating130W
Luminous Flux @ Test8058lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ33.8V
Nominal CCT (K)5000 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test170.29lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT2850
SVHCTo Be Advised
Product Overview
The <bold>Cree XLamp</bold> High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
- 22mm optical source
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 750mA
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- UL recognized component (E349212)
Applications
LED Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
130W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
33.8V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT2850
Colour Rendering Index Max
73
Luminous Flux @ Test
8058lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
28mm
Lumens / Watt @ Current Test
170.29lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
