Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLM1B-BKW-CTBVA353Copy
Order Code3218598
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM1B-BKW-CTBVA353Copy
Order Code3218598
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3V
Wavelength Typ470nm
Luminous Intensity500mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-2
Forward Voltage
3V
Luminous Intensity
500mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 5A - 24 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
