Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC535A-WJN-CU0W0231Copy
Manufacturer Standard Lead Time4 weeks
Order Code2579588
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Maximum available is 1
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC535A-WJN-CU0W0231Copy
Manufacturer Standard Lead Time4 weeks
Order Code2579588
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Forward Current If20mA
Luminous Intensity4.18cd
Viewing Angle110°
MSL-
Technical Specifications
LED Colour
Cool White
Forward Current If
20mA
Viewing Angle
110°
LED Mounting
Through Hole
Luminous Intensity
4.18cd
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000228
