Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC535A-WJN-CT0W0151Copy
Manufacturer Standard Lead Time7 weeks
Order Code2579586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC535A-WJN-CT0W0151Copy
Manufacturer Standard Lead Time7 weeks
Order Code2579586
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity4.18cd
Lens ShapeRound
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Cool White
Forward Current If
20mA
Luminous Intensity
4.18cd
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Voltage
3.2V
Lens Shape
Round
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000228
