Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CY0Z0231Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840588
Product RangeC513A Series
Your Part Number
1,750 In Stock
Need more?
1,750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CY0Z0231Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840588
Product RangeC513A Series
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Forward Current If20mA
Luminous Intensity12cd
Viewing Angle55°
Lens ShapeRound
Product RangeC513A Series
MSL-
Technical Specifications
LED Colour
Cool White
Forward Current If
20mA
Viewing Angle
55°
Product Range
C513A Series
LED Mounting
Through Hole
Luminous Intensity
12cd
Lens Shape
Round
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
