Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CW0Z0151Copy
Manufacturer Standard Lead Time5 weeks
Order Code2579515
Product RangeC513A Series
Your Part Number
4,188 In Stock
Need more?
4,188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CW0Z0151Copy
Manufacturer Standard Lead Time5 weeks
Order Code2579515
Product RangeC513A Series
Technical Datasheet
LED MountingThrough Hole
Forward Current If20mA
Forward Voltage3.2V
Viewing Angle55°
Product RangeC513A Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Mounting
Through Hole
Forward Voltage
3.2V
Product Range
C513A Series
MSL
-
Forward Current If
20mA
Viewing Angle
55°
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
