Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503D-WAN-CCBEB232Copy
Manufacturer Standard Lead Time5 weeks
Order Code2579660
Product RangeC503C Series
Your Part Number
4,488 In Stock
2,500 more incoming. You can reserve stock now
4,488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.650 (CNY1.8645) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503D-WAN-CCBEB232Copy
Manufacturer Standard Lead Time5 weeks
Order Code2579660
Product RangeC503C Series
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Viewing Angle15°
Lens ShapeRound
Product RangeC503C Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Cool White
Bulb Size
T-1 3/4 (5mm)
Viewing Angle
15°
Product Range
C503C Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
