Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503C-WAN-CCADB231Copy
Manufacturer Standard Lead Time5 weeks
Order Code2419079
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503C-WAN-CCADB231Copy
Manufacturer Standard Lead Time5 weeks
Order Code2419079
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Bulb Size5mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity35cd
Viewing Angle15°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Cool White
Bulb Size
5mm
Forward Voltage
3.2V
Viewing Angle
15°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
35cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328
