Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503C-WAN-CBBDB151Copy
Order Code2579652
Product RangeC503C Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503C-WAN-CBBDB151Copy
Order Code2579652
Product RangeC503C Series
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity46.1cd
Viewing Angle15°
Lens ShapeRound
Product RangeC503C Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
15°
Product Range
C503C Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
46.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325
