Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-RAN-CZ0C0AA1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840473
Product RangeC503B Series
Your Part Number
6,374 In Stock
Need more?
6,374 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-RAN-CZ0C0AA1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840473
Product RangeC503B Series
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity32.9cd
Product RangeC503B Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Red
LED Case Size
5mm
Forward Voltage
2.1V
Product Range
C503B Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
32.9cd
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
