Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-RAN-CA0B0AA1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217795
Your Part Number
554 In Stock
Need more?
554 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.10 (CNY9.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-RAN-CA0B0AA1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217795
Technical Datasheet
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ624nm
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
624nm
Product Range
-
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
