Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-GAN-CB0F0792Copy
Manufacturer Standard Lead Time10 weeks
Order Code2419069
Your Part Number
4,778 In Stock
Need more?
4,778 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Green
Forward Voltage
3.2V
Viewing Angle
15°
MSL
-
LED Case Size
5mm
Luminous Intensity
34cd
Lens Shape
Round
Technical Docs (1)
Alternatives for C503B-GAN-CB0F0792
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
