Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-BCN-CV0Z0462Copy
Manufacturer Standard Lead Time19 weeks
Order Code2414443
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Mounting
Through Hole
Forward Current If
20mA
Lens Shape
Round
Automotive Qualification Standard
-
LED Case Size
5mm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for C503B-BCN-CV0Z0462
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
