Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-ACN-CY0Z0252-030Copy
Manufacturer Standard Lead Time8 weeks
Order Code2414706
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Amber
Forward Voltage
2.1V
Viewing Angle
30°
Product Range
-
LED Mounting
Through Hole
Luminous Intensity
6cd
Lens Shape
Round
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
