Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-3050-G1Copy
Order Code
Re-Reel1081694RL
Cut Tape1081694
Product RangeCT05 Series
Your Part Number
2,753 In Stock
Need more?
2,753 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | CNY27.770 | CNY55,540.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY27.770 (CNY31.3801) |
| 4000+ | CNY26.130 (CNY29.5269) |
| 6000+ | CNY25.190 (CNY28.4647) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-3050-G1Copy
Order Code
Re-Reel1081694RL
Cut Tape1081694
Product RangeCT05 Series
Technical Datasheet
Product RangeCT05 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min30AT
Operate AT Max50AT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT05-3050-G1 is a single-pole single-throw Moulded Dry Reed Switch having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The device is designed for SMD mounting and is available in gull-wing or J-lead configurations.
- Ideal for SMD pick and place
- Rugged encapsulation
- Excellent life and reliability
- 160mΩ Initial maximum contact resistance
Applications
Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Product Range
CT05 Series
Switch Mounting
Surface Mount
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Operate AT Max
50AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
5W
Operate AT Min
30AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
