Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9852-05-00
Order Code1081693
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Relay MountingSurface Mount
Coil Resistance110ohm
Switching Current Max100mA
Switching Voltage Max30V
Product Overview
The 9852-05-00 is a surface mount Reed Relay with gull wing lead style. This 9852-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- High insulation resistance
- Coaxial shield for 50Ω impedance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Surface Mount
Switching Current Max
100mA
Coil Voltage
5VDC
Coil Resistance
110ohm
Switching Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968
